771-5001/161-000 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-5001/161-000

Order No.: 45P4314
EAN: 4055143261371
MPN:
771-5001/161-000
Series: WINSTA MIDI
771-5001/161-000 WAGO Pre-assembled Connector Systems Image 1
771-5001/161-000 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.347 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.347 €

Connecting line, 771-5001/161-000, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. WINSTA MIDI with Push-in Cage Clamp spring pressure connection technology is used in a broad range of individual products you can use for quick, easy, secure, tailored electrical installation.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation costs without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For lighting management
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes