893-269 | WAGO
Tap module, 2 pole, light gray, 893-269
NCNR (non cancelable / non returnable)
Tap-off module, 893-269, WAGO
With the WINSTA IDC tap-off module with protection against mismating. A WAGO pluggable installation connector is used when a specification repeats or is planned on a defined grid, for example for installing grid light or flush-mount light. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual component - including protection against mismating. The pluggable installation connector offers protection against contact with live component in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). The harmonised KNX interface represents a manufacturer-independent communication protocol for intelligently networking state-of-the-art home and building system technology. WINSTA IDC pluggable installation connector with F coding is used in low-voltage application.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation costs without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Products perfectly tailored to your requirements guarantee safe use
- For high-power connections for supplying power
- Custom-engineered solutions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | tap module | |
| Pin number | 2 pole | |
| Connection | IDC connection | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Colour | light gray |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |