893-262 | WAGO
Tap module, 2 pole, green, 893-262
NCNR (non cancelable / non returnable)
Tap-off module, 893-262, WAGO
With the WINSTA IDC tap-off module 2-pole. A WAGO pluggable installation connector can be used when a specification repeats or is distributed on a defined pattern, for example for installing grid light or flush-mount light. The coding option reduces installation error, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). This means that a user's finger will never come into contact with live contact element. The KNX standard is the ultimate benchmark in building automation. It guarantees error-free, manufacturer-independent networking of state-of-the-art building system. The standardised WINSTA IDC pluggable installation connector in green is employed for transfer of signal in KNX network.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- Products perfectly tailored to your requirements guarantee safe use
- For emergency power supply
- Ready to install and use immediately
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | tap module | |
| Pin number | 2 pole | |
| Connection | IDC connection | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |