893-129 | WAGO
Tap module, 2 pole, light gray, 893-129
NCNR (non cancelable / non returnable)
Tap-off module, 893-129, WAGO
With the WINSTA IDC tap-off module F coding. The pluggable installation connector with spring pressure connection technology functions entirely without screw connection. It allows fast, efficient, error-free installation in numerous possible use. The coding option reduces installation error, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live component in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). The harmonised KNX interface represents a manufacturer-independent communication protocol for intelligently networking state-of-the-art home and building system technology. The grey WINSTA IDC pluggable installation connector in F coding supports solution in the low-voltage range.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Saves time, since no wiring is required at the construction site
- For high-power connections for supplying power
- Custom-engineered solutions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | tap module | |
| Pin number | 2 pole | |
| Connection | IDC connection | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Colour | light gray |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |