893-122 | WAGO
Tap module, 2 pole, green, 893-122
NCNR (non cancelable / non returnable)
Tap-off module, 893-122, WAGO
The WINSTA IDC tap-off module with protection type IP20 provides the foundation for installation of solid and fine-stranded conductor. Whether on PCB, in control cabinet or for connecting light - a pluggable installation connector from WAGO allows you to make connection according to an enormous variety of requirements in next to no time. For greater security in electrical installation, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live component in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). The harmonised KNX interface represents a manufacturer-independent communication protocol for intelligently networking state-of-the-art home and building system technology. The standardised WINSTA IDC pluggable installation connector in green is employed for transfer of signal in KNX network.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Effective protection against mismating
- Products perfectly tailored to your requirements guarantee safe use
- With E coding for supplying auxiliary power to I/O devices
- Custom-engineered solutions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | tap module | |
| Pin number | 2 pole | |
| Connection | IDC connection | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 3 A | |
| Colour | green |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |