772-272 | WAGO
Tap module, 5 pole, blue, 772-272
NCNR (non cancelable / non returnable)
Tap-off module, 772-272, WAGO
With the WINSTA IDC tap-off module with protection against mismating. A WAGO pluggable installation connector is used when a requirement repeats or is distributed on a specified grid, for example for installing grid light or flush-mount light. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual component - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). That results in the fact that a user's finger will never come into contact with live contact element. I coding in blue is used to identify the WINSTA IDC pluggable installation connector, which is used above all in building automation for activating light. This pluggable installation connector can be used for electrical current up to 25 A. Thus, the product is ideally suitable for high power load.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- Products perfectly tailored to your requirements guarantee safe use
- For lighting management
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | tap module | |
| Pin number | 5 pole | |
| Connection | IDC connection | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 25 A | |
| Colour | blue |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |