772-263 | WAGO
Tap module, 3 pole, black, 772-263
NCNR (non cancelable / non returnable)
Tap-off module, 772-263, WAGO
The WINSTA IDC tap-off module with protection against mismating provides the foundation for assembly of fine-stranded and solid conductor. A WAGO pluggable installation connector can be used when specification repeats or is distributed on a specified grid, for example for installing grid light or flush-mount light. The coding option reduces installation error, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid object in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). A standard mains application for almost any domain of use can be implemented with a WINSTA IDC pluggable installation connector with A coding. An important parameter in the selection of a pluggable installation connector is the rated current and voltage: It provides information about possible domain of use and application. This product has a current rating of 25 A - therefore it is also suitable for powerful load.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.
Features
- Pluggable installation connectors with protection against mismating
- Products perfectly tailored to your requirements guarantee safe use
- With A coding for a great number of uses
- Custom-engineered solutions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | tap module | |
| Pin number | 3 pole | |
| Connection | IDC connection | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 25 A | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |