772-268 | WAGO

Tap module, 5 pole, red, 772-268

Order No.: 45P8339
EAN: 4045454599522
MPN:
772-268
Series: WINSTA IDC
772-268 WAGO PCB Connection Systems Image 1
772-268 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4878 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
30.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.4878 €

Tap-off module, 772-268, WAGO

The WINSTA IDC tap-off module P coding provides the foundation for installation of solid and fine-stranded conductor. The pluggable installation connector with spring pressure connection technology works entirely without screw connection. It allows flexible, error-free installation in a large number of possible use. The coding option reduces installation error, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid object in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). A UPS application for IT technology mostly uses the red WINSTA IDC pluggable installation connector with P coding. This pluggable installation connector can be used for a voltage load of up to 25 A. Therefore, it can also be used for high power load.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Saves time, since no wiring is required at the construction site
  • With P coding for fault-free power supply
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version tap module
Pin number 5 pole
Connection IDC connection
Type of locking Yes
contact surface tin-plated
Rated voltage 400 V
Rated current 25 A
Colour red
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes