772-269 | WAGO

Tap module, 3 pole, red, 772-269

Order No.: 45P8340
EAN: 4045454599539
MPN:
772-269
Series: WINSTA IDC
772-269 WAGO PCB Connection Systems Image 1
772-269 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.088 €

Tap-off module, 772-269, WAGO

The WINSTA IDC tap-off module with protection type IP20 is the pluggable solution for your use in control cabinet, on PCB or for lighting connection. On PCB, in control cabinet or for connecting light - the pluggable installation connector from WAGO allows you to make connection according to a huge variety of requirements in seconds. The coding option reduces installation error, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid object in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). The WINSTA IDC pluggable installation connector with P coding allows proper realization of an uninterruptible power supply (UPS). This pluggable installation connector is used for electrical current up to 25 A. Thus, the product is also suitable for high power load.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Now you can also cut installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Saves time, since no wiring is required at the construction site
  • With P coding for use in realising an uninterruptible power supply
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version tap module
Pin number 3 pole
Connection IDC connection
Type of locking Yes
contact surface tin-plated
Rated voltage 400 V
Rated current 25 A
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes