772-262 | WAGO
Tap module, 5 pole, black, 772-262
NCNR (non cancelable / non returnable)
Tap-off module, 772-262, WAGO
The WINSTA IDC tap-off module A coding allows assembly of fine-stranded and solid conductor. Whether on PCB, in control cabinet or for connecting light - the pluggable installation connector from WAGO allows you to establish connection according to a huge variety of requirements in seconds. The coding option reduces installation error, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid object in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). General mains application for almost any domain of use can be realised with WINSTA IDC pluggable installation connector with A coding. This pluggable installation connector is designed for a current load of up to 25 A. Therefore, it can also be used for high power load.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also lower installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Custom-engineered solutions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | tap module | |
| Pin number | 5 pole | |
| Connection | IDC connection | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 25 A | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |