232-246 | WAGO

Socket header, 16 pole, pitch 5 mm, angled, gray, 232-246

Order No.: 43P6891
EAN: 4044918579346
MPN:
232-246
232-246 WAGO PCB Connection Systems Image 1
232-246 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5799 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5799 €

Female header, 232-246, Wago

Female connector with angled solder pins 16-pin Spacing 5 mm / 0.197 in solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 detents with coding lug with detent grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes