232-236 | WAGO

Socket header, 6 pole, pitch 5 mm, angled, gray, 232-236

Order No.: 43P6833
EAN: 4044918579162
MPN:
232-236
232-236 WAGO PCB Connection Systems Image 1
232-236 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5938 €

Female header, 232-236, Wago

Female connector with angled solder pins 6-pole Spacing 5 mm / 0.197 in Solder pin 0.6x1 mm codable Mating direction parallel to printed circuit board with 2 detents with coding lug with detent grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes