232-240 | WAGO

Socket header, 10 pole, pitch 5 mm, angled, gray, 232-240

Order No.: 43P6856
EAN: 4044918579261
MPN:
232-240
232-240 WAGO PCB Connection Systems Image 1
232-240 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5573 € *
Available: 45 pcs.
Total Price:
5.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.5573 €

Female header, 232-240, Wago

Female multipoint connector with angled solder pins 10-pin Spacing 5 mm / 0.197 in Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 latches with coding lug with latching lug grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes