232-233 | WAGO
Socket header, 3 pole, pitch 5 mm, angled, gray, 232-233
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Available: 77 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2848 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 232-233, Wago
Female connector with angled solder pins 3-pole grid dimension 5 mm / 0.197 in solder pin 0.6x1 mm codable plug-in direction parallel to PCB only 1 latch with coding lug with latching lug grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |