231-268/001-000 | WAGO

Pin header, 8 pole, pitch 7.5 mm, straight, gray, 231-268/001-000

Order No.: 43P5778
EAN: 4044918929264
MPN:
231-268/001-000
231-268/001-000 WAGO PCB Connection Systems Image 1
231-268/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6061 €
50 pcs.
2.3681 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 231-268/001-000, Wago

Male header with straight solder pins 1.2 x 1.2 mm 8-pin Spacing 7.5 mm / 0.295 in with side walls mating direction perpendicular to PCB gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes