231-263/001-000 | WAGO

Pin header, 3 pole, pitch 7.5 mm, straight, gray, 231-263/001-000

Order No.: 43P5763
EAN: 4044918929073
MPN:
231-263/001-000
231-263/001-000 WAGO PCB Connection Systems Image 1
231-263/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 231-263/001-000, Wago

Male headers with straight solder pins 1.2 x 1.2 mm 3 poles Spacing 7.5 mm / 0.295 in mating direction perpendicular to pcb with side walls grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes