231-262/001-000 | WAGO

Pin header, 2 pole, pitch 7.5 mm, straight, gray, 231-262/001-000

Order No.: 43P5760
EAN: 4044918929059
MPN:
231-262/001-000
231-262/001-000 WAGO PCB Connection Systems Image 1
231-262/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 231-262/001-000, Wago

Male header with straight solder pins 1.2 x 1.2 mm 2 poles Spacing 7.5 mm / 0.295 in with side panels Mating direction perpendicular to PCB gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes