MMU01020C8200FB300 | Vishay

Resistor, thin film, SMD 0102, MicroMELF, 820 Ω, 0.2 W, ±1 %, MMU01020C8200FB300

Order No.: 06E192
EAN: 4099879154750
MPN:
MMU01020C8200FB300
Series: MMU 0102
MMU01020C8200FB300 Vishay SMD Resistors Image 1
MMU01020C8200FB300 Vishay SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1273 € *
Available: 2,937 pcs.
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1273 €
10 pcs.
0.1119 €
100 pcs.
0.0797 €
300 pcs.
0.0559 €
1000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.

Technical specifications
Filter Property Value
ohmic resistance 820 Ω
Tolerance ±1 %
Power 0.2 W
Design SMD 0102
Enclosure MicroMELF
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2.2 mm
diameter 1.1 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes