MMU01020C4300FB300 | Vishay

Resistor, thin film, SMD 0102, MicroMELF, 430 Ω, 0.2 W, ±1 %, MMU01020C4300FB300

Order No.: 06E164
EAN: 4099879154736
MPN:
MMU01020C4300FB300
Series: MMU 0102
MMU01020C4300FB300 Vishay SMD Resistors Image 1
MMU01020C4300FB300 Vishay SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
189.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0631 €

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.

Stability class: 0.25. Load rating at +70 °C: 0.2 W. Rated voltage: 150 V. Maximum voltage to environment: 200 VDC/1.0 min, continuous 75 VDC. Temperature coefficient: TC ±50. Surface temperature: max. +125 °C. IEC climate category: 55/125/56. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

Type: 430R

Technical specifications
Filter Property Value
ohmic resistance 430 Ω
Tolerance ±1 %
Power 0.2 W
Design SMD 0102
Enclosure MicroMELF
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2.2 mm
diameter 1.1 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes