MMU01020C5101FB300 | Vishay

Resistor, thin film, SMD 0102, MicroMELF, 5.1 kΩ, 0.2 W, ±1 %, MMU01020C5101FB300

Order No.: 06E268
EAN: 4099879154866
MPN:
MMU01020C5101FB300
Series: MMU 0102
MMU01020C5101FB300 Vishay SMD Resistors Image 1
MMU01020C5101FB300 Vishay SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
182.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0607 €

SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.

Technical specifications
Filter Property Value
ohmic resistance 5.1 kΩ
Tolerance ±1 %
Power 0.2 W
Design SMD 0102
Enclosure MicroMELF
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2.2 mm
diameter 1.1 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes