14910F0GJSX10501KA | Vishay
Cermet precision potentiometer, 500 Ω, 1 W, linear, solder pin, 14910F0GJSX10501KA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2447 € *
Available: 14 pcs.
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
5 pcs.
12.2689 €
10 pcs.
11.5787 €
25 pcs.
10.9123 €
*incl. VAT plus shipping costs
Subject to prior sale
Cermet potentiometer, 149-SXG 56 S 501 SP, Vishay
Characterized by a low temperature coefficient, the cermet element maintains its performance consistently across different temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet precision potentiometer | |
| ohmic resistance | 500 Ω | |
| Power | 1 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 300 ° | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |