VEL-30140-WEU | VELCRO
Adhesive hooks, holding force 2 kg, rubber/nylon, white, self-adhesive, VEL-30140-WEU, package with 1 piece
Order No.: 13H755
EAN: 5030610301407
MPN:
VEL-30140-WEU
Unit Price (€ / pck.)
4.8076 € *
Available: 26 pck.
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pck.
4.8076 €
10 pck.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive hook, VEL-30140-WEU, VELCRO
VELCRO Brand Removable Wall Fastener is the perfect way to decorate without damaging your walls. Hang a frame. Create a wall collage. Enhance any room with ease. Then, when you’re ready, use the easy peel tab to remove it cleanly. This square is perfect for hanging a photo or poster up to 2lbs (1/2lb per set). It’s the simple way to decorate worry free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive hooks | |
| Version | holding force 2 kg | |
| Self-adhesive | Yes | |
| Material | rubber/nylon | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59069990 |
| Original Packaging | Blister with 1 piece |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |