VEL-30106-WEU | VELCRO

Adhesive hooks, holding force 450 g, rubber/nylon, white, self-adhesive, (W x H) 25 x 62 mm, VEL-30106-WEU, package with 2 pieces

Order No.: 13H753
EAN: 5030610301063
MPN:
VEL-30106-WEU
VEL-30106-WEU VELCRO Cable Holders
Image may differ
Unit Price (€ / pck.)
4.1412 € *
Available: 36 pck.
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pck.
4.1412 €
10 pck.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive hook, VEL-30106-WEU, VELCRO

VELCRO Brand Removable Wall Fastener is the perfect way to decorate without damaging your walls. Hang a frame. Create a wall collage. Enhance any room with ease. Then, when you’re ready, use the easy peel tab to remove it cleanly. This square is perfect for hanging a photo or poster up to 2lbs (1/2lb per set). It’s the simple way to decorate worry free.

Technical specifications
Filter Property Value
Product type adhesive hooks
Version holding force 450 g
Width 25 mm
Height 62 mm
Self-adhesive Yes
Material rubber/nylon
Colour white
Logistics
Property Value
Customs tariff number 59069990
Original Packaging Blister with 2 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes