VEL-30103-WEU | VELCRO

Adhesive hooks, holding force 225 g, rubber/nylon, white, self-adhesive, (W x H) 19 x 32 mm, VEL-30103-WEU, package with 8 pieces

Order No.: 13H752
EAN: 5030610301032
MPN:
VEL-30103-WEU
VEL-30103-WEU VELCRO Cable Holders
Image may differ
Unit Price (€ / pck.)
8.2586 € *
Available: 24 pck.
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pck.
8.2586 €
10 pck.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive hook, VEL-30103-WEU, VELCRO

VELCRO Brand Removable Wall Fastener is the perfect way to decorate without damaging your walls. Hang a frame. Create a wall collage. Enhance any room with ease. Then, when you’re ready, use the easy peel tab to remove it cleanly. This square is perfect for hanging a photo or poster up to 2lbs (1/2lb per set). It’s the simple way to decorate worry free.

Technical specifications
Filter Property Value
Product type adhesive hooks
Version holding force 225 g
Width 19 mm
Height 32 mm
Self-adhesive Yes
Material rubber/nylon
Colour white
Logistics
Property Value
Customs tariff number 59069990
Original Packaging Blister with 8 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes