VEL-EC60224 | VELCRO

Velcro tape, 20 mm, with adhesive and fleece part, white, 0.5 m, VEL-EC60224

Order No.: 13H741
EAN: 5030610602245
MPN:
VEL-EC60224
Series: STICK ON
VEL-EC60224 VELCRO Adhesive Tapes Image 1
VEL-EC60224 VELCRO Adhesive Tapes Image 2
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 12 pcs.
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
5 pcs.
3.0345 €
10 pcs.
2.7965 €
25 pcs.
2.6180 €
50 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Hook and loop tape with adhesive and loop part, VEL-EC60224, VELCRO

Hook and loop tape with adhesive and loop part, self-adhesive, 0, 5 m long, 20 mm, wide, white.

Features

  • The all-rounder for organizing and fixing light objects in everyday life
  • Easy to attach and can be used almost anywhere, they help to quickly and flexibly attach many objects in household, office, handicrafts & model making
  • Practical - fast - universally applicable
Technical specifications
Filter Property Value
Product type velcro tape
Version with adhesive and fleece part
Length 0.5 m
Width 20 mm
Colour white
Logistics
Property Value
Customs tariff number 59061000
Country of origin ES
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes