VEL-EC60214 | VELCRO
Velcro tape, 20 mm, with adhesive and fleece part, white, 2.5 m, VEL-EC60214
Unit Price (€ / pc.)
10.9004 € *
Available: 5 pcs.
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
5 pcs.
10.0793 €
10 pcs.
9.2582 €
25 pcs.
8.7227 €
50 pcs.
8.1753 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook and loop tape with adhesive and loop part, VEL-EC60214, VELCRO
Hook and loop tape with adhesive and loop part, self-adhesive, 2,5 m long, 20 mm, wide, white.
Features
- The all-rounder for organizing and fixing light objects in everyday life
- Easy to attach and can be used almost anywhere, they help to quickly and flexibly attach many objects in household, office, handicrafts & model making
- Practical - fast - universally applicable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Version | with adhesive and fleece part | |
| Length | 2.5 m | |
| Width | 20 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |