VEL-EC60211 | VELCRO
Velcro tape, 20 mm, with adhesive and fleece part, black, 1 m, VEL-EC60211
Unit Price (€ / pc.)
5.4978 € *
Available: 7 pcs.
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
5 pcs.
5.0932 €
10 pcs.
4.6648 €
25 pcs.
4.4030 €
50 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook and loop tape with adhesive and loop part, VEL-EC60211, VELCRO
Hook and loop tape with adhesive and loop part, self-adhesive, 1 m long, 20 mm, wide, black.
Features
- The all-rounder for organizing and fixing light objects in everyday life
- Easy to attach and can be used almost anywhere, they help to quickly and flexibly attach many objects in household, office, handicrafts & model making
- Practical - fast - universally applicable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Version | with adhesive and fleece part | |
| Length | 1 m | |
| Width | 20 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59061000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |