TLC272CP | Texas Instruments
IC
Order No.: 49S5249
MPN:
TLC272CP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available in 5 Days: 4,600 pcs. - if ordered today
LinCMOS precision dual operational amplifiers type Texas Instruments TLC.
Supply voltage: 3.0 to 16 V (0 to +70 °C), 4.0 to +16 V (-40 to +85 °C). Output current: ±30 mA.
Technical attributes (type, voltage (VIO), operating temperatures, package): TLC272CP, 10 mV, 0 to +70 °C, PDIP8
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |