TLC272AIDR | Texas Instruments

Dual precision operational amplifier, SOIC-8, TLC272AIDR

Order No.: 70S1734
MPN:
TLC272AIDR
TLC272AIDR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.1067 €

Operational Amplifier, TLC272AIDR, Texas Instruments

The TLC272AIDR is a precision dual operational amplifier that combines low input offset voltage, low drift, high input impedance, low noise, and speeds approaching general-purpose BiFET devices. Its extremely high input impedance, low bias currents, and boosted slew rate make it a cost-effective solution for applications that previously required BiFET or NFET amplifiers. Excellent common-mode rejection and supply-voltage rejection further enhance performance, making the TLC272AIDR suitable for new high-performance designs as well as for upgrading existing circuits.

Features

  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version precision operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes