TLC272CDR | Texas Instruments

Dual precision operational amplifier, SOIC-8, TLC272CDR

Order No.: 70S1736
MPN:
TLC272CDR
TLC272CDR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2342 € *
Available in 5 Days: 24,100 pcs. - if ordered today
Total Price:
23.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2342 €

Operational Amplifier, TLC272CDR, Texas Instruments

The TLC272CDR is a precision dual operational amplifier that combines low input offset voltage, low drift, high input impedance, low noise, and speeds approaching general-purpose BiFET devices. Its extremely high input impedance, low bias currents, and boosted slew rate make it a cost-effective solution for applications that previously required BiFET or NFET amplifiers. Excellent common-mode rejection and supply-voltage rejection further enhance performance, making the TLC272CDR suitable for new high-performance designs as well as for upgrading existing circuits.

Features

  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version precision operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes