OPA227U | Texas Instruments

OPA227U

Order No.: 57S8862
MPN:
OPA227U
Series: OPA227
OPA227U Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7231 € *
Available in 5 Days: 175 pcs. - if ordered today
Total Price:
38.62 € *
Price list
Quantity
Price per unit*
5 pcs.
7.7231 €
25 pcs.
7.1995 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA227U, Texas Instruments

The operational amplifier combines low noise and wide bandwidth with high precision to make it an excellent choice for applications requiring both AC and precision DC performance. The is unity-gain stable and features a high slew rate (2.3 V/µs) and wide bandwidth (8 MHz). This operational amplifier is an excellent choice for professional audio equipment. In addition, its low quiescent current and low cost make this op amp an excellent choice for portable applications requiring high precision.

Applications

  • Data acquisition (DAQ)
  • Condition monitoring sensor
  • Spectrum analyzer
  • Professional audio amplifier (rack mount)
  • Industrial AC-DC
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version precision operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 2
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes