OPA227PA | Texas Instruments

Single operational amplifier, PDIP-8, OPA227PA

Order No.: 70S1506
MPN:
OPA227PA
Series: OPA227
OPA227PA Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3669 € *
Available in 5 Days: 110 pcs. - if ordered today
Total Price:
26.83 € *
Price list
Quantity
Price per unit*
5 pcs.
5.3669 €
25 pcs.
5.0099 €
100 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, OPA227PA, Texas Instruments

The OPA227PA operational amplifier combines low noise and wide bandwidth with high precision to make it an excellent choice for applications requiring both ac and precision dc performance. The OPA227PA is unity-gain stable and features high slew rate (2.3 V/µs) and wide bandwidth (8 MHz). The OPA227PA operational amplifier is an excellent choice for professional audio equipment. In addition, low quiescent current and low cost make this op amp an excellent choice for portable applications requiring high precision.

Applications

  • Data acquisition (DAQ)
  • Condition monitoring sensor
  • Spectrum analyzer
  • Professional audio amplifier (rack mount)
  • Industrial AC-DC
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes