OPA2227UA/2K5 | Texas Instruments

Dual operational amplifier, SOIC-8, OPA2227UA/2K5

Order No.: 70S1496
MPN:
OPA2227UA/2K5
OPA2227UA/2K5 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.6422 €

Operational Amplifier, OPA2227UA/2K5, Texas Instruments

The OPA2227UA/2K5 operational amplifier combines low noise and wide bandwidth with high precision, making it an excellent choice for applications requiring both AC and precision DC performance. The OPA2227UA/2K5 is unity-gain stable and features a high slew rate (2.3 V/µs) and wide bandwidth (8 MHz). It is an excellent choice for professional audio equipment. In addition, its low quiescent current and low cost make the OPA2227UA/2K5 suitable for portable applications requiring high precision.

Applications

  • Data acquisition (DAQ)
  • Condition monitoring sensor
  • Spectrum analyzer
  • Professional audio amplifier (rack mount)
  • Industrial AC-DC
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin DE
MSL MSL 3
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes