OPA2227PA | Texas Instruments
Dual operational amplifier, PDIP-8, OPA2227PA
NCNR (non cancelable / non returnable)
Operational Amplifier, OPA2227PA, Texas Instruments
The OPA2227PA operational amplifier combines low noise and wide bandwidth with high precision, making it an excellent choice for applications requiring both AC and precision DC performance. The OPA2227PA is unity-gain stable and features a high slew rate (2.3 V/µs) and wide bandwidth (8 MHz). It is an excellent choice for professional audio equipment. In addition, its low quiescent current and low cost make the OPA2227PA suitable for portable applications requiring high precision.
Applications
- Data acquisition (DAQ)
- Condition monitoring sensor
- Spectrum analyzer
- Professional audio amplifier (rack mount)
- Industrial AC-DC
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |