LM2940CT-12/NOPB | Texas Instruments
Voltage regulators, 5-15 V, 1 A, positive, TO-220, LM2940CT-12/NOPB
NCNR (non cancelable / non returnable)
Low Dropout Voltage Regulator, LM2940CT-12/NOPB, Texas Instruments
The LM2940CT-12/NOPB positive voltage regulator is capable of sourcing 1 A of output current with a typical dropout voltage of 0.5 V and a maximum of 1 V over the entire temperature range. The device includes a quiescent current reduction circuit that lowers the ground current when the differential between the input voltage and the output voltage exceeds approximately 3 V. With 1 A of output current and an input-to-output differential of 5 V, the quiescent current is only 30 mA. Higher quiescent currents occur only when the regulator is in dropout mode (VIN - VOUT ≤ 3 V).
Designed for vehicular applications, the LM2940CT-12/NOPB protects itself and all regulated circuitry from reverse battery installations and two-battery jumps. During line transients, such as load dump where the input voltage can momentarily exceed the specified maximum operating voltage, the regulator automatically shuts down to protect both the internal circuits and the load. The LM2940CT-12/NOPB cannot be harmed by temporary mirror-image insertion. Standard regulator features such as short-circuit and thermal overload protection are also included.
Features
- Output Voltage Trimmed Before Assembly
- Reverse Battery Protection
- Internal Short Circuit Current Limit
- Mirror Image Insertion Protection
- Product Enhancement Tested
Applications
- Post Regulator for Switching Supplies
- Logic Power Supplies
- Industrial Instrumentation
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 6-26 V | |
| Output voltage DC | 5-15 V | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | DE |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |