LM2940CS-5.0/NOPB | Texas Instruments

Voltage regulators, 5-15 V, 1 A, positive, TO-263, LM2940CS-5.0/NOPB

Order No.: 70S1290
MPN:
LM2940CS-5.0/NOPB
LM2940CS-5.0/NOPB Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.8683 €

Low Dropout Voltage Regulator, LM2940CS-5.0/NOPB, Texas Instruments

The LM2940CS-5.0/NOPB positive voltage regulator is capable of sourcing 1 A of output current with a typical dropout voltage of 0.5 V and a maximum of 1 V over the entire temperature range. The device includes a quiescent current reduction circuit that lowers the ground current when the differential between the input voltage and the output voltage exceeds approximately 3 V. With 1 A of output current and an input-to-output differential of 5 V, the quiescent current is only 30 mA. Higher quiescent currents occur only when the regulator is in dropout mode (VIN - VOUT ≤ 3 V).

Designed for vehicular applications, the LM2940CS-5.0/NOPB protects itself and all regulated circuitry from reverse battery installations and two-battery jumps. During line transients, such as load dump where the input voltage can momentarily exceed the specified maximum operating voltage, the regulator automatically shuts down to protect both the internal circuits and the load. The LM2940CS-5.0/NOPB cannot be harmed by temporary mirror-image insertion. Standard regulator features such as short-circuit and thermal overload protection are also included.

Features

  • Output Voltage Trimmed Before Assembly
  • Reverse Battery Protection
  • Internal Short Circuit Current Limit
  • Mirror Image Insertion Protection
  • Product Enhancement Tested

Applications

  • Post Regulator for Switching Supplies
  • Logic Power Supplies
  • Industrial Instrumentation
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-263
Version fixed
Number of Regulators 1
Input voltage AC 6-26 V
Output voltage DC 5-15 V
Output current 1 A
Polarity positive
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin GB
MSL MSL 3
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes