100023977 | Telegärtner
N plug 50 Ω, 4.5/11.5, solder/clamp, straight, 100023977
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1669 € *
Available: 6 pcs.
Total Price:
29.17 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1669 €
2 pcs.
27.2867 €
5 pcs.
25.6326 €
10 pcs.
23.8238 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01020D0029, Telegärtner
N Straight Plug G47 (4.5/11.5) solder/screw IP 67
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: 4.5/11.5
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | 4.5/11.5 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |