100023967 | Telegärtner
N plug 50 Ω, UT-250, solder/clamp, straight, 100023967
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8647 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01020C0062, Telegärtner
N Straight Plug G9 (UT-250) solder/clamp IP 67
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: UT-250
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | UT-250 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |