5-520315-9 | TE Connectivity
FFC connector, 9 pole, 1 row, pitch 2.54 mm, solder pin, tin-plated, 5-520315-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 23 Weeks
Flexible Flat Cable Connector, 5-520315-9, TE Connectivity
Connector Assembly, Wire-to-Board, 9 Position, 2.54 mm Centerline, 1 Row, Vertical, Socket, Tray, Low, Vertical, TRIO-MATE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Number of rows | 1 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| contact surface | tin-plated | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |