5-520314-2 | TE Connectivity

FFC connector, 2 pole, 1 row, pitch 2.54 mm, solder pin, tin-plated, 5-520314-2

Order No.: 36P7048
MPN:
5-520314-2
TRIOMATE ASSY H 2P L=2.54 LDFR
Series: TRIO-MATE
5-520314-2 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 5,840 pcs. - if ordered today
Total Price:
5,342.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
10440 pcs.
0.5117 €

Flexible Flat Cable Connector, 5-520314-2, TE Connectivity

Connector Assembly, Wire-to-Board, 2 Position, 2.54 mm Centerline, 1 Row, Right Angle, Socket, Tray, Low, TRIO-MATE.

Technical specifications
Filter Property Value
Pin number 2 pole
Number of rows 1
Grid 2.54 mm
Connection solder pin
contact surface tin-plated
Rated voltage 250 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes