5-520314-5 | TE Connectivity

FFC connector, 5 pole, 1 row, pitch 2.54 mm, solder pin, tin-plated, 5-520314-5

Order No.: 36P7050
MPN:
5-520314-5
TRIOMATE ASSY H 5P L=2.54 LDFR
Series: TRIO-MATE
5-520314-5 TE Connectivity FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available in 12 Days: 6,813 pcs. - if ordered today
Total Price:
1,747.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
2880 pcs.
0.6069 €

Flexible Flat Cable Connector, 5-520314-5, TE Connectivity

Connector Assembly, Wire-to-Board, 5 Position, 2.54 mm Centerline, 1 Row, Right Angle, Socket, Tray, Low, TRIO-MATE.

Technical specifications
Filter Property Value
Pin number 5 pole
Number of rows 1
Grid 2.54 mm
Connection solder pin
contact surface tin-plated
Rated voltage 250 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85389099
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes