5-520314-6 | TE Connectivity
FFC connector, 6 pole, 1 row, pitch 2.54 mm, solder pin, tin-plated, 5-520314-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 28 Weeks
Flexible Flat Cable Connector, 5-520314-6, TE Connectivity
Connector Assembly, Wire-to-Board, 6 Position, 2.54 mm Centerline, 1 Row, Right Angle, Socket, Tray, Low, TRIO-MATE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Number of rows | 1 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |