1-2308346-6 | TE Connectivity
D-Sub connector housing, size: 5 (DD), straight 180°, angled 45°, cable Ø 8 to 16 mm, steel, silver, 1-2308346-6
Order No.: 52F4017
MPN:
1-2308346-6
FULL METAL HOODS SIZE 5 - 6 (RAW)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.487 € *
Standard delivery time from the manufacturer is: 16 Weeks
D-Sub housing, 1-2308346-6, TE Connectivity
Shielded, Backshell, Steel, Straight, 5 Shell Size, 50 / 78 Position, Crimp Ferrule Termination, Rail D-Sub Backshells.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 8 to 16 mm | |
| Shell Material | steel | |
| Type of locking | locking screw M3 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |