1-2308327-1 | TE Connectivity
D-Sub connector housing, size: 3 (DB), straight 180°, angled 45°, cable Ø 4 to 14 mm, zinc, silver, 1-2308327-1
Order No.: 52F4014
MPN:
1-2308327-1
FULL METAL HOODS SIZE 3 (1)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.5709 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
90.57 € *
Price list
Quantity
Price per unit*
1 pcs.
90.5709 €
2 pcs.
88.0600 €
5 pcs.
85.6800 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub housing, 1-2308327-1, TE Connectivity
Shielded, Backshell, Zinc, Straight, 3 Shell Size, 25 Position, Rail D-Sub Backshells.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 4 to 14 mm | |
| Shell Material | zinc | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |