1-2308319-1 | TE Connectivity
D-Sub connector housing, size: 1 (DE), straight 180°, angled 45°, zinc, silver, 1-2308319-1
Order No.: 52F4012
MPN:
1-2308319-1
FULL METAL HOODS SIZE 1 (1)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.3044 € *
Available in 12 Days: 11 pcs. - if ordered today
Total Price:
72.30 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3044 €
2 pcs.
70.2933 €
5 pcs.
68.3893 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub housing, 1-2308319-1, TE Connectivity
Shielded, Backshell, Zinc, Straight, 1 Shell Size, 15 / 9 Position, Rail D-Sub Backshells.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180°, angled 45° | |
| Shell Material | zinc | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |