1-2308342-5 | TE Connectivity
D-Sub connector housing, size: 3 (DB), straight 180°, angled 45°, cable Ø 4 to 14 mm, zinc, silver, 1-2308342-5
Order No.: 52F4016
MPN:
1-2308342-5
FULL METAL HOODS SIZE 3-5 (RAW)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6329 € *
Available in 12 Days: 52 pcs. - if ordered today
D-Sub housing, 1-2308342-5, TE Connectivity
Shielded, Backshell, Zinc, Straight, 3 Shell Size, 25 Position, Crimp Ferrule Termination, Rail D-Sub Backshells.l
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 4 to 14 mm | |
| Shell Material | zinc | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |