MPZ1608Y600BTD25 | TDK

Ferrite Bead, SMD 0603, 2.3 A, 30 mΩ, 100 MHz, 60 Ω, ±25 %, MPZ1608Y600BTD25

Order No.: 76D6138
EAN: 4099889050363
MPN:
MPZ1608Y600BTD25
Series: MPZ
MPZ1608Y600BTD25 TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
157.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0393 €
Technical specifications
Filter Property Value
Design SMD 0603
DC current 2.3 A
DC resistance 30 mΩ
Measuring frequency 100 MHz
Impedance 60 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes