MPZ1608S331ATD25 | TDK

Ferrite Bead, SMD 0603, 1.7 A, 80 mΩ, 100 MHz, 330 Ω, ±25 %, MPZ1608S331ATD25

Order No.: 76D6124
EAN: 4099889050233
MPN:
MPZ1608S331ATD25
Series: MPZ
MPZ1608S331ATD25 TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
157.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0393 €
Technical specifications
Filter Property Value
Design SMD 0603
DC current 1.7 A
DC resistance 80 mΩ
Measuring frequency 100 MHz
Impedance 330 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes