MPZ1608S181ATDH5 | TDK
Ferrite Bead, SMD 0603, 2 A, 50 mΩ, 100 MHz, 180 Ω, ±25 %, MPZ1608S181ATDH5
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0393 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| DC current | 2 A | |
| DC resistance | 50 mΩ | |
| Measuring frequency | 100 MHz | |
| Impedance | 180 Ω | |
| Tolerance | ±25 % | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |