KMZ1608SHR121ATD25 | TDK

Ferrite Bead, SMD 0603, 500 mA, 150 mΩ, 100 MHz, 120 Ω, ±25 %, KMZ1608SHR121ATD25

Order No.: 77D0541
EAN: 4099889050608
MPN:
KMZ1608SHR121ATD25
Series: KMZ
KMZ1608SHR121ATD25 TDK Ferrite beads
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0405 €
SMD ferrite bead KMZ1608SHR121ATD25
Technical specifications
Filter Property Value
Design SMD 0603
DC current 500 mA
DC resistance 150 mΩ
Measuring frequency 100 MHz
Impedance 120 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85045000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15